- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2MT1-8
Honeywell
2MT1-8
Switch Toggle (ON) ON DPDT Round Lever Solder 5A 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MT1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:19.05mm x 14.55mm x 48.33 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.