- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2MT1-2
Description
+
Switch Toggle OFF ON DPST Round Lever Solder 5A 28VDC Panel Mount with Threads
Search Keywords: 2MT12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MT1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST14110
-
Switch Configuration:OFF ON14118
-
Contact Rating @ Voltage:5@28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder14119
-
Dimension:19.05mm x 14.55mm x 48.3314112mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$78.71
5
$55.02
10
$51.44
13
$50.33
25
$48.74
38
$48.49
50 +
$48.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments