- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2MN24-N5
Honeywell
2MN24-N5
Contact Blocks N.O./N.C. SPDT Screw 0.1A 60VAC 60VDC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MN24-N5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Termination Style:Screw
-
This product is discontinued, but still in stock.