- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 2MN1
Description
+
Packet Block - LS Limit Switches - Packet C
Product Highlights:
- SPDT
- Lever actuator
- Screw termination
- Current Rating: 10 A
- Voltage Rating AC: 480 V
- Voltage Rating DC: 550 V
- Operating Force: 24 oz.
- Lead free
- RoHS compliant
- Can be used with basic switches
Search Keywords: 2MN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2MN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Packet
-
Switch Type:Limit Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$228.17
3
$225.08
5
$224.52
10
$223.60
20 +
$220.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments