- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2HT51
Honeywell
2HT51
Switch Snap Action N.O./N.C. SPDT Plunger Screw 3A 250VAC 124.28VA 3.34N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 3A 250VAC 124.28VA 3.34N Screw Mount
Search Keywords: 2HT51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2HT51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:124.28 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:3.34 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.91 x 33.99 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 2HT51 RoHS compliant?
Yes, 2HT51 is RoHS compliant.
What is the lead time for 2HT51?
The standard lead time for 2HT51 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
24 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$413.96
3
$408.21
5 +
$402.62
Click for Quote
Log in
to unlock special pricing