- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2HM18-3
Description
+
Switch Snap Action N.C. SPST Roller Lever Wire Lead 4A 115VAC 28VDC 1.95N Screw Mount
Search Keywords: 2HM183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2HM18-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:4@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:24.36 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$1,128.85
3
$1,126.03
5
$715.36
8
$471.94
10 +
$462.50
Click for Quote
Log in
to unlock special pricing