- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2HM1-1
Honeywell
2HM1-1
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver ...
View Datasheet Accessories Notify Me
- Hermetically sealed per MIL-S-8805, design symbol 5
- Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
- High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
- MIL-PFR-8805 qualified listing
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2HM1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:5@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:20.04 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A