Image is representational - see mfr. specs

MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 1 A 125 Vac, Gold Alloy Contacts ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 1 A 125 Vac, Gold Alloy Contacts, Momentary Action, Black Bullet-Nose Plunger, Black Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords: 2DM83
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2DM83
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Door Interlock
  • Actuator Style:
    Bullet Nose Plunger
  • Pole Throw Configuration:
    DPDT
  • Maximum Current Rating:
    1@125VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -37 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    39.88 x 17.27 x 60.45 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$150.68
5
$135.62
8
$118.66
10 +
$116.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!