- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2DM301
Honeywell
2DM301
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Maintained ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2DM301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Door Interlock
-
Actuator Style:Bullet Nose Plunger
-
Pole Throw Configuration:DPDT
-
Maximum Current Rating:10@277VAC@(CSA/UL) A
-
Terminal Type:Quick Connect
-
Operating Temperature:-37 to 82 °C
-
IP Rating:N/A
-
Dimension:39.88 x 17.27 x 62.23 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight