- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2DM11
Description
+
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Normally Open (DPNO), 10 A 125/250/277 Vac, Momentary Action, Black Concave Plunger, Black Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords: 2DM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2DM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Door Interlock
-
Actuator Style:Bullet Nose Plunger
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:10@277VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-37 to 82 °C
-
IP Rating:N/A
-
Dimension:39.88 x 17.27 x 49.53 mm
-
Switch Configuration:N.O.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
4
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4
$25.67
30
$24.91
50
$23.84
100
$22.86
250
$22.25
500
$17.56
1,000 +
$16.04
Click for Quote
Log in
to unlock special pricing