Honeywell Authorized Distributor

2D88

Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 125VAC 125VDC Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 125VAC 125VDC Screw Mount
Search Keywords: 2D88
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2D88
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plunger
  • Contact Rating @ Voltage:
    10@125VAC 125VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Screw
  • Dimension:
    49.78 x 21.46 x 43.69 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2D88 discontinued?
Yes, 2D88 from Honeywell is discontinued (end-of-life May 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2D88 RoHS compliant?
Yes, 2D88 is RoHS compliant.
What is the lead time for 2D88?
The standard lead time for 2D88 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$537.98
2
$515.57
3
$494.93
11
$475.14
33 +
$455.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!