- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 2D64
Description
+
Snap Action Switch - SPDT - 10A, 250VAC/30VDC - Plunger Actuator - Screw Termination - Chassis Mount.
Search Keywords: 2D64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2D64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Thermoplastic/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:48.34 x 18.42 x 20.32 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$760.99
3
$755.98
5 +
$746.36
Click for Quote
Log in
to unlock special pricing