- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 2D1
Honeywell
2D1
Pushbutton Switch - DPDT-NO/NC - 5A, 250VAC/30VDC - Momentary Contact - Flush Round Button Actuator - Turret Termination - Pan ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2D1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |