- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2CPSC1A1
Honeywell
2CPSC1A1
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
- Positive opening operation of normally closed contacts
- Choice of 2NC/2NO or 3NC/1NO contact configurations
- Maximum cable length in a single direction is 76 m (250 ft) for a combined length of 152 m (500 ft) in dual directions
- Choice of three actuator configurations
- Removable contact block version available
- Large wiring cavity with straight-through wiring
- 24 Vdc or 120 Vac bright, multi-cluster LED status indicator light available
- Gold-plated contacts are standard
- Die-cast zinc housing
- Optional hardware packs available
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2CPSC1A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Cable Pull
-
Actuator Style:Eyelet Pull
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:0.05 A
-
Terminal Type:Conduit
-
Operating Temperature:-40 to 80 °C
-
IP Rating:IP67
-
Dimension:323.85 x 79.8 x 165.1 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight