Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2CPSA1B2A

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords: 2CPSA1B2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2CPSA1B2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Pull
Actuator Style: Eyelet Pull
Pole Throw Configuration: 4PST
Maximum Current Rating: 0.05 A
Terminal Type: Conduit
Operating Temperature: -40 to 85 °C
IP Rating: IP67
Dimension: 244.6 x 92.89 x 165.1 mm
Switch Configuration: N.O./N.C.
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2CPSA1B2A RoHS compliant?
Yes, 2CPSA1B2A is RoHS compliant.
What is the lead time for 2CPSA1B2A?
The standard lead time for 2CPSA1B2A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,534.15
3
$1,493.22
5 +
$940.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!