- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2CPSA1A6B
Honeywell
2CPSA1A6B
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 2CPSA1A6B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Pull |
| Actuator Style: | Eyelet Pull |
| Pole Throw Configuration: | 4PST |
| Maximum Current Rating: | 0.05 A |
| Terminal Type: | Conduit |
| Operating Temperature: | -40 to 85 °C |
| IP Rating: | IP67 |
| Dimension: | 231.9 x 92.89 x 165.1 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Right Angle |