Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2CPSA1A2

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords: 2CPSA1A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2CPSA1A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Pull
  • Actuator Style:
    Eyelet Pull
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.05 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    244.6 x 84 x 165.1 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2CPSA1A2 RoHS compliant?
Yes, 2CPSA1A2 is RoHS compliant.
What is the lead time for 2CPSA1A2?
The standard lead time for 2CPSA1A2 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
1
$1,204.67
3
$1,156.48
5 +
$728.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!