- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2CCPA1A1B1A
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 240VDC Screw Mount Conduit 375000Cycles Automotive
Search Keywords: 2CCPA1A1B1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2CCPA1A1B1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Pull13921
-
Actuator Style:Eyelet Pull13891
-
Pole Throw Configuration:DPST/DPST13914
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit13920
-
Operating Temperature:-40 to 85 °C
-
IP Rating:IP5413898
-
Switch Configuration:N.O./N.C.13919
-
Body Orientation:Right Angle13892
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$874.26
3
$869.89
5 +
$865.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT