help desk software
Image is representational - see mfr. specs

2CCPA1A1A1A

Honeywell

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 240VDC Screw Mount Conduit 375000Cycles Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 240VDC Screw Mount Conduit 375000Cycles Automotive
Search Keywords: 2CCPA1A1A1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2CCPA1A1A1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Pull13921
  • Actuator Style:
    Eyelet Pull13891
  • Pole Throw Configuration:
    DPST/DPST13914
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit13920
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    IP5413898
  • Switch Configuration:
    N.O./N.C.13919
  • Body Orientation:
    Right Angle13892
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$351.88
3
$348.44
5
$346.70
8
$344.96
10 +
$331.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments