Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2B1

Honeywell 2B Series Microswitches Mounting Barrier - Attach to Short Sides - .06 to .19 in. (1,52 to 4,83 mm) Panel Thickness ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell 2B Series Microswitches Mounting Barrier - Attach to Short Sides - .06 to .19 in. (1,52 to 4,83 mm) Panel Thickness - Gray.
Search Keywords: 2B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 2B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier
Switch Type: Push Button Switch
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2B1 RoHS compliant?
Yes, 2B1 is RoHS compliant.
What is the lead time for 2B1?
The standard lead time for 2B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.20
5
$56.05
10
$52.41
13
$50.76
25
$48.67
38
$48.19
50 +
$47.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!