- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 2AC110
Description
+
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with V7 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination
Search Keywords: 2AC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2AC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Door Interlock
-
Actuator Style:Rod
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Quick Connect
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Dimension:50.01 x 13.21 x 39.78 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$326.84
5
$306.57
10
$303.54
25
$300.53
50
$297.56
75
$294.61
100 +
$291.69
Click for Quote
Log in
to unlock special pricing