- Home ›
- All Products›
- Displays ›
- Other ›
- Displays Misc ›
- 2A242
Honeywell
2A242
Display Screen - Whole Base - For 2A Series - Colorless Cap / White Base.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2A242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Dimension:27.43 x 21.59 mm
-
Family:2A242