- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 29ET6-T
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Single Throw (4PST), 2 Position (Mom. On - Off, Coil Energized: On - Off), Solder Turret Terminals, Stainless Steel Hardware, Standard Lever
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 29ET6T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:29ET6-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
4
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$13,390.78
4
$13,357.30
8
$6,822.28
12
$4,643.94
15 +
$4,551.06
Click for Quote
Log in
to unlock special pricing