- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 29ET28-6-B
Honeywell
29ET28-6-B
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - Mom. On, Coi ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:29ET28-6-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:41.91 x 31.75 x 120.9 mm
-
Operating Temperature:-65 to 71 °C