- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 29ET16-3B-K
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - Mom. On, Coil Energized: On - On - On), Gold-Plated Contacts, .91 m [3 ft] Lead Wire Termination (22 Gage) Exiting From Bottom, Terminal Guard, Dull Black Hex Nuts With Wire Locking Hole, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway)
Search Keywords: 29ET163BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:29ET16-3B-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:27.43 x 27.43 x 135.74 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
4
$18,503.04
8
$9,450.48
12
$6,432.96
15 +
$6,304.30
Click for Quote
Log in
to unlock special pricing