- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 28AT20
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), (6) 411SM23 Basic Switches, Gold-Plated Contacts, (2) 411SM1 Basic Switches, Potted 22 Gauge Lead Wire Termination, Standard Lever
Search Keywords: 28AT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:28AT20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:6PDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$7,702.59
10
$3,934.12
15
$2,677.96
20 +
$2,624.40
Click for Quote
Log in
to unlock special pricing