- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 28AT18-T-F
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), 22SM157 Basic Switches, Solder T Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway)
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 28AT18TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:28AT18-T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:8PDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:39.67mm x 30.94mm x 74.93 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,479.04
5
$1,464.39
10
$1,453.62
15
$1,446.07
20 +
$1,438.60
Click for Quote
Log in
to unlock special pricing