- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 27ET61-T-M
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - On, Coil Energized: On - On - On), Solder Turret Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number M5594/6-1M
Search Keywords: 27ET61TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:27ET61-T-M
-
Alias/AKA:M5594/6-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:7@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4mm x 25.4mm x 100.84 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$4,672.51
10
$2,386.49
15
$1,624.49
20 +
$1,592.00
Click for Quote
Log in
to unlock special pricing