- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 27ET50-6-P
Honeywell
27ET50-6-P
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (On - On - Mom. On ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 27ET50-6-P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Contact Rating @ Voltage: | 7@28VDC A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Lead |
| Dimension: | 25.4 x 25.4 x 108.97 mm |
| Operating Temperature: | -65 to 71 °C |