- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 27ET119-T-E
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Diodes Between Basics And Header, Solder Turret Terminals, Stainless Steel Hardware, Locking Lever (Locked In Center Position)
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 27ET119TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:27ET119-T-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 100.84 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$6,382.07
10
$3,259.66
15
$2,218.86
20 +
$2,174.48
Click for Quote
Log in
to unlock special pricing