Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

27ET110-T-E

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder Turret Terminals, Stainless Steel Hardware, Locking Lever (Locked In Center Position)
Search Keywords: 27ET110TE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 27ET110-T-E
Unit of Measure: Per Each
RoHS: No
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Contact Rating @ Voltage: 7@28VDC A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 25.4 x 25.4 x 100.84 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27ET110-T-E RoHS compliant?
No, 27ET110-T-E is not RoHS compliant.
What is the lead time for 27ET110-T-E?
The standard lead time for 27ET110-T-E is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
32 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8,655.98
5
$8,634.34
10
$4,410.01
15
$3,001.90
20 +
$2,941.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!