Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

27ET109-T

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder Turret Terminals, Stainless Steel Hardware, Standard Lever
Product Highlights:
  • Environment-proof sealing
  • 2 and 3 position magnetically maintained toggle action
  • Various lever styles available
  • Turret, leadwire, and screw terminals
  • Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 27ET109T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    27ET109-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    US
  • ECCN:
    3A611.y.21
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    7@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    25.4 x 25.4 x 87.38 mm
  • Operating Temperature:
    -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27ET109-T RoHS compliant?
Yes, 27ET109-T is RoHS compliant.
What is the lead time for 27ET109-T?
The standard lead time for 27ET109-T is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
54 Weeks can ship 10/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3,325.26
3
$3,316.95
5
$3,308.65
8
$3,300.38
10 +
$3,166.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!