- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCGFA6G
Honeywell
26PCGFA6G
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosilicone Seal, S ...
View Datasheet Accessories Notify Me
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
- Lowest priced sensor with temperature compensation and calibration
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
- Operable after exposure to frozen conditions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCGFA6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 250 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:21.8 x 12.5 x 7.9 mm