- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCDFA6D
Honeywell
26PCDFA6D
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, St ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Wheatstone bridge construction
- True wet/wet differential sensing
- High performance, reliability and accuracy
- Calibrated null and span
- Provides interchangeability
- Lowest priced sensor with temperature compensation and calibration
- Operable after exposure to frozen conditions
- Temperature compensated
- Can be used to measure vacuum or positive pressure
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCDFA6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A