- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCCNA3D
Description
+
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Neoprene Seal, Straight Port, Rotated Output Terminals: Output A = Gnd, Output B = VCC, Differential Pressure Measurement Type
Search Keywords: 26PCCNA3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCCNA3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 15 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 34.29 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$204.75
5
$204.24
7
$203.73
13
$135.02
19
$109.70
25 +
$107.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments