- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCCFG2G
Honeywell
26PCCFG2G
Miniature Low Pressure Flow-Through Sensor - Gage - 15 psi Pressure Range - Fluorosilicone Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 26PCCFG2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.5 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 15 psi |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 100 mV |
| Response Time: | 1 mS |
| Typical Operating Supply Voltage: | 10 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.7 x 7.9 x 21.8 mm |