- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCCFA6D26
Honeywell
26PCCFA6D26
Pressure Sensor 0psi to 15psi 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi 4-Pin
Search Keywords: 26PCCFA6D26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCCFA6D26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 35.56 x 7.87 mm
Frequently Asked Questions
Is 26PCCFA6D26 RoHS compliant?
Yes, 26PCCFA6D26 is RoHS compliant.
What is the lead time for 26PCCFA6D26?
The standard lead time for 26PCCFA6D26 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
8
$31.27
15
$25.01
23
$22.84
30 +
$22.38
Click for Quote
Log in
to unlock special pricing