Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26PCCFA3G

Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, St ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, Rotated Output Terminals: Output A = Gnd, Output B = VCC, Gage Pressure Measurement Type
Search Keywords: 26PCCFA3G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    26PCCFA3G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.84 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PCCFA3G RoHS compliant?
Yes, 26PCCFA3G is RoHS compliant.
What is the lead time for 26PCCFA3G?
The standard lead time for 26PCCFA3G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.56
5
$32.44
10
$31.95
25
$31.31
50
$30.83
100
$30.34
250 +
$26.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!