Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26PCBFM6G

Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, 1/4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Search Keywords: 26PCBFM6G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 26PCBFM6G
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±0.5 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 5 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 50 mV
Response Time: 1 mS
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Dimension: 23.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PCBFM6G RoHS compliant?
Yes, 26PCBFM6G is RoHS compliant.
What is the lead time for 26PCBFM6G?
The standard lead time for 26PCBFM6G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.19
5
$147.45
7
$145.99
13
$139.98
19
$138.59
25 +
$137.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!