- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCBFC6G
Honeywell
26PCBFC6G
Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin
Product Highlights:
- Lowest priced sensor with temperature compensation and calibration
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Search Keywords: 26PCBFC6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCBFC6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 50 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:18.8 mm
Frequently Asked Questions
Is 26PCBFC6G RoHS compliant?
Yes, 26PCBFC6G is RoHS compliant.
What is the lead time for 26PCBFC6G?
The standard lead time for 26PCBFC6G is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
8
$37.65
13
$30.41
19
$29.13
25 +
$28.55
Click for Quote
Log in
to unlock special pricing