- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCBFA6D
Honeywell
26PCBFA6D
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Str ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
- True wet/wet differential sensing
- Lowest priced sensor with temperature compensation and calibration
- Operable after exposure to frozen conditions
- Calibrated null and span
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCBFA6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 50 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A