Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26PCAFD2G

Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Mod ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Modular Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Lowest priced sensor with temperature compensation and calibration
  • Variety of gage pressure port configurations - easily and quickly modified for your special needs
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure
Search Keywords: 26PCAFD2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    26PCAFD2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 16.7 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    8.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PCAFD2G RoHS compliant?
Yes, 26PCAFD2G is RoHS compliant.
What is the lead time for 26PCAFD2G?
The standard lead time for 26PCAFD2G is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$146.20
5
$133.74
7
$132.41
13
$126.96
19
$125.71
25 +
$124.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!