- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCAFB2G
Description
+
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Search Keywords: 26PCAFB2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCAFB2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 16.7 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:20.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$199.74
13
$132.37
19
$107.55
25 +
$105.40
Click for Quote
Log in
to unlock special pricing