- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCAFA6G
Honeywell
26PCAFA6G
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Str ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
- Lowest priced sensor with temperature compensation and calibration
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
- Operable after exposure to frozen conditions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 26PCAFA6G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.5 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 1 psi |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 16.7 mV |
| Response Time: | 1 mS |
| Typical Operating Supply Voltage: | 10 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.7 x 7.9 x 21.8 mm |