- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCAFA2G
Description
+
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Straight Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
- Lowest priced sensor with temperature compensation and calibration
- Variety of gage pressure port configurations - easily and quickly modified for your special needs
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Search Keywords: 26PCAFA2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCAFA2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 16.7 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.7 x 7.9 x 21.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$196.51
13
$130.23
19
$105.81
25 +
$103.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments