Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26PC01SMT

Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, Compensated/Unamplified, 1 psi Pressu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TBOX Packaging
Certificate of Compliance
Description +
Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, Compensated/Unamplified, 1 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration
Product Highlights:
  • Alignment pins for position accuracy
  • Small package size and compact surface mount profile
  • 3.18 mm diameter pick-up feature for use in pick and place machines
  • Max peak reflow temperature of 260 °C
  • Gage, vacuum gage, differential, wet/wet differential sensing available in one package
  • True wet/wet differential sensing
  • Proven elastomeric interconnections of the 20PC family
  • Temperature compensation
  • End point calibration
  • Sensor consists of only five components
  • Elastomeric construction
  • Wide operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F]
Search Keywords: 26PC01SMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    26PC01SMT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 17 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.92 x 6.1 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PC01SMT RoHS compliant?
Yes, 26PC01SMT is RoHS compliant.
What is the lead time for 26PC01SMT?
The standard lead time for 26PC01SMT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 377
Can Ship immediately
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$102.16
5
$96.20
10
$91.83
20
$89.38
50
$88.82
100 +
$88.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!