Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26ET65-T

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 180° Temperature Rating, Solder Turret Terminals, Standard Lever, Military Part Number M5594/2-2
Product Highlights:
  • Qualification to MIL-S-5594 available
  • Environment-proof sealing
  • 2 and 3 position magnetically maintained toggle action
  • Various lever styles available
  • Turret, leadwire, and screw terminals
  • Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 26ET65T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 26ET65-T
Alias/AKA: M5594/2-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365019
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 4@28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 25.4 x 25.4 x 76.96 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26ET65-T RoHS compliant?
Yes, 26ET65-T is RoHS compliant.
What is the lead time for 26ET65-T?
The standard lead time for 26ET65-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for out of Stock Qty:
5
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,418.02
5
$1,414.47
10
$1,410.94
15
$1,407.41
20 +
$1,403.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!