- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 26ET30-3-G
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (On - Mom. On, Coil Energized: On - On), .91 m [3 ft] Lead Wire Termination (20 Gage) Exiting Opposite Keyway, Diodes In Coil Circuitry, Stainless Steel Hex Nuts, Locking Lever (Locked In Extreme Position, Keyway Side)
Search Keywords: 26ET303G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26ET30-3-G
-
Alias/AKA:5M1031-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 25.4 x 97.28 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$3,109.32
3
$3,071.32
5 +
$3,053.04
Click for Quote
Log in
to unlock special pricing