- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 26ET26-S
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Single Throw (DPST, Normally On), 2 Position (Mom. On - Off, Coil Energized: On - Off), Screw Terminals, Standard Lever
Search Keywords: 26ET26S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26ET26-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:3A611.Y.21
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:25.4 x 25.4 x 90.68 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$7,448.48
10
$3,804.33
15
$2,589.62
20 +
$2,537.82
Click for Quote
Log in
to unlock special pricing