- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 26ET24-3
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coil Energized: On - On), .91 m [3 ft] Lead Wire Termination (20 Gage) Exiting Keyway Side, Flatted Keyway, Special Satin Chrome Hex Nut And Lever, FAA-PMA Approved
Search Keywords: 26ET243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26ET24-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P Special
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 25.4 x 82.55 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$7,275.17
5
$7,256.98
10
$3,706.52
15
$2,523.03
20 +
$2,472.57
Click for Quote
Log in
to unlock special pricing